NXP Semiconductors MCXW23-EVK Development Kit

NXP Semiconductors MCXW23-EVK Development Kit features the MCX W23 BLUETOOTH® Low Energy (LE) MCU, designed for applications such as portable medical devices, home appliances, and automation and asset tracking. The MCXW23-EVK consists of two boards (the base board MCXW23-EVK-BB and the radio module [RDM] MCXW23xxyy-RDM). The NXP Semiconductors MCXW23-EVK Development Kit comes pre-programmed with a healthcare Internet of Things (IoT) demo. This demo serves as a sanity check to verify that the device functions as expected, right out of the box.

Features

  • Connectivity
    • FlexComm
    • UART
    • SPI
    • I2C
    • mikroBUS® socket connectors
    • SMA antenna connector
  • User interface
    • Four push buttons (wake-up, reset, ISP, and user)
    • Onboard sensors
    • Multiple battery holders
  • MCU-Link Pro
    • SWO profiling and I/O features
    • Multiple LEDs for diagnosis
    • HS-USB host interface
    • Current measurement with two ranges (0mA to 1mA and 0mA to 50mA)

Applications

  • Industrial
    • Continuous Glucose Monitoring (CGM)
    • Home control panels
    • Respiratory care
    • Smart inhalers
    • Smart lighting
    • Smart locks
    • Vital signs monitors
  • Consumer
    • Window coverings

Block Diagram

Block Diagram - NXP Semiconductors MCXW23-EVK Development Kit

Board Features

Chart - NXP Semiconductors MCXW23-EVK Development Kit
Published: 2026-02-20 | Updated: 2026-02-25