Phoenix Contact Ethernet-APL Switches

Phoenix Contact Ethernet-APL Switches enable safe and efficient data transmission in the process industry. These switches integrate sensors into the Ethernet network using a two‑wire Ethernet connection. The Ethernet-APL switches bridge large distances, supporting trunk lengths of up to 1,000m, and spur lengths of up to 200m. These switches provide a high port count, offering a total of 12 or 24 APL ports and also communicate with PROFIBUS PA devices. The Ethernet-APL switches ensure immediate availability of field-level data.

Features

  • Data transmission via just one wire pair
  • Use in explosion-protected areas is possible (zones 0, 1, and 2)
  • Bridging of large distances: trunk lengths of up to 1,000m and spurs up to 200m
  • Switches can also communicate with a PROFIBUS PA device
  • High number of ports with a total of 12 or 24 APL ports
  • Direct access to sensor data from the field level
     
     
View Results ( 3 ) Page
Part Number Number of Ports Operating Supply Current Operating Supply Voltage Power Consumption Dimensions
1384244 24 Port 5.75 A 22 V to 30 V 25 W 270 mm x 127 mm x 215 mm
1718554 12 1 A 24 VDC 8 W, 20.9 W 150 mm x 127 mm x 215 mm
1718555 12 1 A 24 VDC 8 W, 20.9 W 150 mm x 127 mm x 215 mm
Published: 2026-02-19 | Updated: 2026-02-25