Taoglas WCM.30 RC Drone FPV Antenna

Taoglas WCM.30 RC Drone Antenna is a circularly polarized antenna designed for first-person view (FPV) drones and wireless video transmission systems. This high-performance antenna operates across a 5GHz to 5.9GHz band. The WCM.30 delivers over 80% efficiency and a peak gain of 4.8dBi for stable, low-latency video links with minimized multipath interference. The robust RG-402 coaxial cable and RP-SMA connector provide strong mechanical durability and flexible mounting options, while the IP67-rated, UV-resistant enclosure offers long-term reliability in outdoor and harsh environmental conditions. Taoglas WCM.30 RC Drone FPV Antenna features a compact design with dimensions of Ø34.5mm x 108mm.

Features

  • Covers 5GHz to 5.9GHz frequency range
  • Flexible and durable RG-402 cable with RP-SMA connector
  • IP67 waterproof enclosure
  • Perfect axial ratio
  • Ø34.5mm x 108mm dimensions
  • RoHS and REACH compliant

Applications

  • FPV remote-controlled drones
  • Wireless video transmission systems

Mechanical Drawing

Mechanical Drawing - Taoglas WCM.30 RC Drone FPV Antenna
Published: 2026-02-04 | Updated: 2026-02-23