Digi XBee® RR Modules
Digi XBee® RR Modules are a solution to enable wireless connectivity and easy-to-add functionality quickly. The Digi XBee RR builds on industry-leading technology and offers the flexibility to switch between multiple frequencies and wireless protocols. The modules can be used for applications in building automation, smart energy, digital health, intelligent lighting, and others.Features
- Digi Remote Manager® easily configures Digi XBee RR modules and can be monitored and controlled from a simple, central platform
- Built-in Digi TrustFence® security, identity, and data privacy features use more than 175 controls to protect against cyber threats
- Digi XCTU® software tools simplify adding functionality, configuration, and testing
- From edge computing to future migration, Digi XBee modules offer size, weight, power, and performance advantages ideal for scalable device connectivity
- A versatile addition to the expanding Digi XBee Ecosystem of wireless modules, adapters, and software
- Digi XBee RR Series is engineered to accelerate development and deployment
- 13mm x 19mm micro form factor allows for more compact and portable applications
- Digi XBee RR is one module for all protocols, including Zigbee, 802.15.4, DigiMesh®, and BLE (slave only), all configurable via Digi XCTU and Digi XBee Mobile App
Videos
Application Example
Dimensions
View Results ( 22 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| XBRR-24Z8RM | ![]() |
Zigbee Modules - 802.15.4 Digi XBee RR PRO, 2.4 Ghz, Zigbee 3.0, RF Pad Ant, MMT, 1M/96K |
| XBRR-24Z8RM-J | ![]() |
Zigbee Modules - 802.15.4 XBee RR - 2.4 GHz ZB 3.0, RF Pad Antenna, MMT, 1MB Flash, 96 kB Ram |
| XBRR-24Z8US | ![]() |
Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, U.FL, Surface Mount, 1M/96k |
| XBRR-24Z8CM | ![]() |
Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 Ghz, Zigbee, Chip Antenna, MMT, 1MB Flash, 96kB RAM |
| XBRR-24ACM-J | ![]() |
Zigbee Modules - 802.15.4 XBee RR, 2.4 GHz, 802.15.4, Chip Antenna, MMT |
| XBRR-24ACM | ![]() |
Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, 802.15.4, Chip Antenna, MMT |
| XBRR-24Z8PS | ![]() |
Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, RF Pad Antenna, Surface Mount, 1M/96K |
| XBRR-24DMCM | Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, DigiMesh, Chip Antenna, MMT, 1MB Flash / 96kb RAM | |
| XBRR-24Z8CM-J | ![]() |
Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, Chip Antenna, MMT, 1M/96k |
| XBRR-24Z8ST | ![]() |
Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, SMA, Through Hole, 1M/96K |
Published: 2022-11-09
| Updated: 2024-02-29