TE Connectivity

TE Connectivity is a global industrial technology leader creating a safer, sustainable, productive, and connected future. As a trusted innovation partner, TE's broad range of connectivity and sensor solutions enable the distribution of power, signal and data to advance next-generation transportation, energy networks, automated factories, data centers enabling artificial intelligence, and more.
The company's more than 90,000 employees, including 10,000 engineers, work alongside customers in approximately 130 countries. In a world that is racing ahead, TE ensures that every connection counts.
The company's more than 90,000 employees, including 10,000 engineers, work alongside customers in approximately 130 countries. In a world that is racing ahead, TE ensures that every connection counts.
-
TE Connectivity SRL6 Low-Profile Force-Guided RelaysCompact, PCB-mount safety relays for high-reliability industrial and safety-critical applications.04-08-2026 -
TE Connectivity RFFLX RayFlite High-Voltage Flex Power CablesHigh flexibility, finished cable target weight as low as 99kg/km, for urban air mobility and UAVs.03-08-2026 -
TE Connectivity EEPROM Embedded Smart ConnectorIntelligent connector with embedded EEPROM memory for streamlined platform management.28-07-2026 -
TE Connectivity AMP SMC Essential ConnectorsPerformance-optimized solution for cost-sensitive applications.28-07-2026 -
TE Connectivity LoRa Adhesive Mini Puck AntennaFeatures a low-profile design and operates in the ISM 868MHz to 915MHz, LoRa, LPWAN frequency bands.21-07-2026 -
TE Connectivity MicroBridge® Flexfoil ConnectorsAvailable in 8, 14, and 20 positions, and can be mated with the existing male connectors on the PCB.14-07-2026 -
TE Connectivity HC-STAK 25 XE High-Voltage Interconnection SystemProvides enhanced power delivery and flexible packaging for next-generation EVs and HEVs.09-07-2026 -
TE Connectivity 2,0 mm Dual Row Locking HPI ConnectorsAvailable in 0.8mm, 1.0mm, 1.25mm, 1.5mm, 2mm, and 2.5mm centerline pitches.09-07-2026 -
TE Connectivity HC-STAK 35 High-Voltage Interconnection SystemEnables higher torque, stronger acceleration, and continuous PD in high-performance EVs and HEVs.02-07-2026 -
TE Connectivity L000633-01 Omnidirectional Mast-Mountable AntennaOffers a dual-band frequency coverage from 450MHz to 470MHz and 901MHz to 941MHz.29-06-2026 -
TE Connectivity L001421-01 Phantom Titan AntennaRugged wideband outdoor antenna for reliable multi‑band cellular connectivity.24-06-2026 -
TE Connectivity L000631-01 Multi-Port IoT Combination AntennaOffers 4G/5G cellular and GNSS coverage in an extremely compact form factor.23-06-2026 -
TE Connectivity AMPSEAL 16P Sealed On-Board Diagnostics ConnectorsDelivers dependable diagnostic connectivity in harsh environments.15-06-2026 -
TE Connectivity Wall Mount 4G/5G AntennasOffer high gain and stable RF performance with a stable radiation pattern in a compact form factor.09-06-2026 -
TE Connectivity FN3060 3-Phase FiltersDesigned for 480VAC nominal operation with current ratings of 20A to 250A.05-06-2026 -
TE Connectivity Contact Pad & Pogo Pin InterconnectsProvides consistent electrical performance and mechanical stability in a range of applications.05-06-2026 -
TE Connectivity Cable Conduits & ConnectorsDesigned to safeguard cables from physical damage, moisture, dust, and chemicals.05-06-2026 -
TE Connectivity CRGSP Thick Film Anti-Sulphur Pulse Chip ResistorsHigh reliability and performance in demanding environments where sulfur contamination is a concern.02-06-2026 -
TE Connectivity 18P NTSEAL Sealed Connectors18-position connector that provides an easy-to-use solution for rugged applications.14-05-2026 -
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.13-05-2026 -
TE Connectivity OPS3 Oil Property Sensors (OPSs)Measures the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils.14-04-2026 -
TE Connectivity HD MATEnet ConnectorsModular and scalable connectors designed for the harsh automotive environment.10-04-2026 -
TE Connectivity SPE-M12 Hybrid ConnectorsFully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.10-04-2026 -
TE Connectivity Rugged IP67 I/O Snap-On ConnectorsFeatures a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.08-04-2026 -
TE Connectivity ANT-2.4-WRT-MON External Panel-Mount AntennasLow-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.08-04-2026 -