HARTING ix Industrial Ethernet Interface System

HARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124. 

Features

  • 70% smaller vs standard RJ45 PCB jack
    • Saves space, uses less real estate on PCBs vs. standard RJ45 solution
    • Allows more ports using same device footprint
    • Ability to reduce PCB size
  • Robust connection between the jack and PCB with 5 THR pins
    • High retention force at the PCB
    • Can be used in high shock and vibration environments
  • Snap-in with positive locking system mechanism
    • Robust connection between the PCB jack and cable connector with 2 metal locking clips
    • High shock and vibration resistance, guaranteeing a reliable connection
  • Crimping Tool for assembling IDC and solder connectors
  • Test Adapter Set compatible to FLUKE Networks DSX cable-analyzer

Applications

  • Industrial Ethernet networks
  • Medical devices
  • Ethernet network devices (switches, routers, etc.)
  • Vision and surveillance cameras

Specifications

  • Number of contacts
    • Type A: 8 + 2 shielding
    • Type B: 10
  • Up to 10Gbit/s Cat6A transmission performance
  • Fully shielded with 360° contact shielding
  • Voltage and current rating: 50V at 1.5A (compatible with PoE and PoE+)
  • -40°C to +80°C operating temperature range
  • 5000 mating cycles with IP20 protection rating

Videos

Published: 2017-01-16 | Updated: 2025-12-30