HARTING M12 Push-In L-Code Connectors
HARTING M-12 Push-In L-Code Connectors are field attachable male and female connectors with push-in termination according to IEC 61076-2-111 standard. These connectors offer improved efficiency and reduced assembly time. The M12 L-code connectors feature a 1.5kV rated impulse voltage, >100 mating cycle, 63V rated voltage, 16A rated current, 0.6Nm tightening torque, and ≤10mΩ contact resistance. These connectors allow stable and secure wiring without loosening over time. The M12 L-code connectors comply with IP65 rating, RoHS, and ELV standards. These connectors are used in industrial automation, material handling, building automation, robotics, and railway systems. Typical applications include packaging machinery, robotics arm, wind turbines, conveyor systems, solar power systems, and HVAC.Features
- Push-in termination
- Improved efficiency and reduced assembly time
- Stable and secure wiring without loosening over time
- No special tools needed
- >100 mating cycle
- Minimizes risk of accidental disconnection
- 0.5mm2 to 2.5mm2 conductor cross-section
- 5 (4+FE) number of contacts
- 16A rated current
- 63V rated voltage
- 1.5kV rated impulse voltage
- 6.6mm to 11.6mm cable diameter
- -40°C to 125°C temperature range
- Shock and vibration as per IEC 61373 category 1, class B
- IP 65 mated condition
- Pollution degree 3
- Overvoltage category III
- RoHS compliant
Applications
- Markets:
- Industrial automation
- Energy
- Building automation
- Robotics
- Food and beverage
- Transportation and railway systems
- Material handling
- Conveyor systems
- Packaging machinery
- Robotic arms
- Wind turbine
- Solar power systems
- Heating, Ventilation, and Air Conditioning (HVAC)
- Smart building infrastructure
Datasheets
Published: 2025-02-16
| Updated: 2025-03-12