Hartland Controls / Littelfuse HHS Hard Start Capacitors
Hartland Controls / Littelfuse HHS Hard Start Capacitors are easy to install and improve compressor efficiency. These capacitors enable A/C units and heat pump compressors to start up at maximum efficiency, so the unit can reach a normal rated speed up to 10 times faster. These 50Hz/60Hz frequency capacitors feature 90V to 277V AC voltage with a capacitance range of 43µF to 292µF and an operating temperature range of -40°C to +65°C. Hartland Controls / Littelfuse HHS Hard Start Capacitors are ideal for use in hard starting compressors and low voltage situations. Both the HHS-410 and HHS-810 series also work on RSIR, CSIR, PSC, and CSR compressors.Features
- HHS-410 and HHS-810
- Use on HVAC high-efficiency compressors and refrigeration units
- HHS-410: 1/4HP to 1/3HP
- HHS-810: 1/12HP to 1/5HP
- Ideal solution for replacing three components in a system with a run capacitor
- Solid-state relay and capacitor
- Maximum rated load amps (RLA)
- HHS-410: 6.8A
- HHS-810: 4.05A
- Easy 5-wire installation
- Helps older compressors start and run cooler
- Easy mount clip or screw mount for quick installation
- Use on HVAC high-efficiency compressors and refrigeration units
- HHS-5 and HHS-6
- Use on 1/2HP to 10HP single-phase HVAC compressors and refrigeration units
- Positive temperature coefficient (PTC) relay and capacitor
- Easy 2-wire installation
- Increase in torque
- HHS-5: 300%
- HHS-6: 500%
- Instant restart
- NATE recognized
- HHS-7E and HHS-8E
- Use on HVAC high-efficiency compressors and refrigeration units
- HHS-7E: 1HP to 4HP
- HHS-8E: 1HP to 5HP
- Can be used on PSC and CSIR type compressors
- Electronic potential relay (EPR) and capacitor
- 330VAC start capacitor
- Easy 2-wire installation
- Backup electronic timing circuit to protect the compressor
- Voltage sensing
- Instant restart
- NATE recognized
- Use on HVAC high-efficiency compressors and refrigeration units
- Common
- UL recognized
- In-house tested and validated
Applications
- Hard starting compressors
- Low voltage situations
- HVAC/R
- Works on RSIR, CSIR, PSC, and CSR compressors (HHS-410 and HHS-810)
Specifications
- 90V to 277V AC voltage
- 43µF to 292µF capacitance range
- 50Hz/60Hz frequency
- -40°C to +65°C operating temperature range
Published: 2021-09-29
| Updated: 2022-03-11