Hirose Electric TF70 FPC/FFC-to-Board Connectors
Hirose Electric TF70 FPC-to-Board and FFC-to-Board Connectors are robust 0.5mm-pitch devices engineered for automotive applications where performance and reliability are crucial. The Hirose TF70 FPC/FFC-to-Board Connectors feature a two-piece design and center lock mechanism. The design features save space, reduce total weight, ease assembly, and simplify product serviceability. The connectors are enclosed to protect against dust intrusion and minimize shock risk. TF70 connectors are ideal for battery packs, control units, and other applications requiring a secure connection.Features
- 0.5mm pitch and direct FPC/FFC connection
- Streamlines assembly
- Reduces size and weight for higher performance
- Center lock design
- Ensures secure, one-handed insertion and removal
- >40N robust locking strength
- Long effective mating length
- Provides high contact reliability
- Minimizes the risk of discontinuity in demanding environments
- Versatile connection options
- Right-angle and straight configurations
- Accommodates design needs
- Built-in safety features
- Helps prevent electric shock, mis-insertion, and incorrect mounting
- Enhances safety
- Reliable operation
- -40°C to +105°C operating temperature range
- Ideal for the harsh conditions in automotive applications
Applications
- Automotive
- Battery packs
- Control units
Specifications
- 0.5A rated current
- 50VAC/DC rated voltage
- Contact resistance
- 50mΩ maximum initial
- 70mΩ maximum after testing
- 150VAC withstanding voltage for 1 minute
- 500MΩ minimum (100VDC) insulation resistance
- 20 times mating durability
Mating Combination
Videos
Published: 2024-10-25
| Updated: 2024-10-31