icotek KTMBS Small Cable Grommets
icotek KTMBS Small Cable Grommets are designed to route cables with and without connectors, covering a cable diameter range of 4mm to 12mm. These elastomer grommets feature a unique membrane that allows routing cables with diameters varying by up to 3mm. The grommets also offer a wave-cut for improved sealing. The wave-cut, along with the flexible sealing lips, enables cables to be sealed to IP54/UL Type 12 protection. The grommet construction is silicone free, halogen free, RoHS and REACH compliant, and meets UL 94-V0 flame class (self-extinguishing). icotek KTMBS Small Cable Grommets are suitable for temperatures ranging from -40°C to +100°C.
Features
- Routing of cables with and without connectors
- Covers clamping range from 4mm to 12mm
- Wave-cut for better sealing
- Membrane for high flexibility
- Allows for up to 3mm diameter variance
- Made in Germany
Specifications
- IP54 rating (EN 60529)
- UL Type 12 (UL 50E)
- UL 94-V0 flame class, self-extinguishing
- Elastomer material
- Silicone free and halogen free
- RoHS and REACH compliant
- -40°C to +100°C operating temperature range
Membrane for High Flexibility
Wave Cut for Better Sealing
Published: 2026-03-13
| Updated: 2026-03-25