IDEC PS5R-V Compact Switching Power Supplies
IDEC PS5R-V Compact Switching Power Supplies are DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations. These power supplies offer improvements such as an expanded operating temperature range and an MTBF of up to 900,000 hours. This results in overall performance improvements with enhanced operating efficiency. The PS5R-V power supplies exhibit numerous worldwide approvals and certifications, including UL 508 and UL1310 Class 2 (under 100W models). Additionally, specialized approvals include Class I Division 2 for use in hazardous locations as well as SEMI F47 for use in sensitive equipment applications. These space-saving DIN-rail switching supplies feature spring-up screw terminals, fused inputs, overload protection, and universal (85V to 264V AC) voltage inputs.Features
- Compact size preserves panel space
- Slim size (width):
- 22.5mm (10W/15W/30W)
- 36mm (60W/90W)
- 46mm (120W)
- 60mm (240W)
- Universal voltage input:
- 85V to 264V AC
- 100V to 370V DC
- Wide operating temperature range
- Overcurrent protection, auto-reset, overvoltage protection, and shut down
- Spring-up terminals accept ring and fork terminals
- Approved for use in Class I Division 2 hazardous locations
- Can be installed in 6 directions
- DIN-rail or panel mount
- Overcurrent protection with auto-reset
- Meets SEMI F47 Sag immunity (208V AC input)
- RoHS compliant
Space Saving Overview
Additional Resources
View Results ( 12 ) Page
| Part Number | Datasheet | Input Voltage | Output Power | Output Voltage-Channel 1 | Output Current-Channel 1 | Isolation Voltage | Series |
|---|---|---|---|---|---|---|---|
| PS5R-VC24 | ![]() |
85 VAC to 264 VAC, 100 VDC to 370 VDC | 30 W | 24 VDC | 1.3 A | 3 kVAC | PS5R-V |
| PS5R-VD24 | ![]() |
85 VAC to 264 VAC, 100 VDC to 370 VDC | 60 W | 24 VDC | 2.5 A | 3 kVAC | PS5R-V |
| PS5R-VE24 | ![]() |
85 VAC to 264 VAC, 100 VDC to 370 VDC | 90 W | 24 VDC | 3.75 A | 3 kVAC | PS5R-V |
| PS5R-VF24 | ![]() |
85 VAC to 264 VAC, 100 VDC to 370 VDC | 120 W | 24 VDC | 5 A | 3 kVAC | PS5R-V |
| PS5R-VA05 | ![]() |
85 VAC to 264 VAC, 100 VDC to 370 VDC | 7.5 W | 5 VDC | 1.5 A | 3 kVAC | PS5R-V |
| PS5R-VA24 | ![]() |
85 VAC to 264 VAC, 100 VDC to 370 VDC | 7.5 W | 24 VDC | 300 mA | 3 kVAC | PS5R-V |
| PS5R-VB24 | ![]() |
85 VAC to 264 VAC, 100 VDC to 370 VDC | 15 W | 24 VDC | 650 mA | 3 kVAC | PS5R-V |
| PS5R-VC12 | ![]() |
85 VAC to 264 VAC, 100 VDC to 370 VDC | 30 W | 12 VDC | 2.5 A | 3 kVAC | PS5R-V |
| PS5R-VA12 | ![]() |
85 VAC to 264 VAC, 100 VDC to 370 VDC | 7.5 W | 12 VDC | 600 mA | 3 kVAC | PS5R-V |
| PS5R-VB12 | ![]() |
85 VAC to 264 VAC, 100 VDC to 370 VDC | 15 W | 12 VDC | 1.3 A | 3 kVAC | PS5R-V |
Published: 2022-06-27
| Updated: 2025-03-31