Advanced Energy / Impac IN 5/5 Pyrometers
Advanced Energy / Impac IN 5/5 Pyrometers are compact, preconfigured instruments designed for accurate non-contact temperature measurement of glass and quartz glass surfaces. These digital pyrometers support reliable monitoring across a wide temperature range, making them suitable for demanding industrial processes involving high-temperature materials. IN 5/5 pyrometers use a two-wire connection approach that combines ease of installation with precise digital signal processing. This architecture enables stable measurement performance while simplifying integration into existing systems. The devices also support different optical configurations, allowing users to match measurement spot size and distance requirements to specific applications. Advanced Energy / Impac IN 5/5 Pyrometers are ideal for glass manufacturing and processing applications where accurate, repeatable temperature monitoring is critical for product quality and process control.
Features
- Designed for glass and quartz glass surface measurement
- Digital pyrometer with two-wire connection technology
- High accuracy due to digital linearization of the output
- Combines precise signal processing with simplified wiring
- Multiple optical options for flexible measurement setup
- Compact and preconfigured design for quick deployment
- Durable construction for harsh industrial environments
Applications
- Float glass
- Hollow glass
- Glass drop
- Glass hardening
- Glass bending
- Bulb production
- Heat treatment
Specifications
- +100°C to +2500°C temperature ratings over four ranges
- 5.14μm spectral range
- 0.3% repeatability
- 4mA to 20mA output range
- 0.2 to 1 adjustable emissivity
- 24VDC power supply
- IP65 protection class
- Stainless steel housing
- Fixed optics
- 100mm
- 300mm
- 1200mm
Instrument Settings