Advanced Energy / Impac IPE 140 Pyrometers

Advanced Energy / Impac IPE 140 Pyrometers are fully digital infrared thermometers for non-contact temperature measurement on metals, ceramics, graphite, and similar industrial materials. The pyrometers combine high accuracy with focusable optics, enabling small spot sizes for precise measurement targets in process environments. The basic IPE 140 models support temperature measurement from +5°C to +1200°C, with specialized wavelength versions available for thin-foil, furnace, flame, and hot-gas measurements. IPE 140 pyrometers allow parameter setup through the integrated keypad or serial interface, while the built-in LC display shows settings or the current measured temperature.

The IPE 140 series supports switchable RS232/RS485 communication, 0/4mA to 20mA analog output, laser targeting or through-lens sighting, and galvanic isolation between the power supply, digital interface, analog output, and housing. Advanced Energy / Impac IPE 140 Pyrometers support industrial heating and material processing applications, including preheating, annealing, tempering, welding, forging, brazing, and normalizing.

Features

  • Short response times
  • Focusable optics with small spot sizes
  • Built-in digital display with temperature indication
  • Parameter adjustments via integrated keypad or interface
  • Optimized through lens viewfinder or laser targeting light
  • Test current output
  • Housing with precision mounting rail for safe mounting and accurate alignment
  • Special wavelength versions for thin PE and PP foils, clean combustion flames, hot gases, and CO2-containing combustion gases

Applications

  • Preheating
  • Annealing
  • Tempering
  • Welding
  • Forging
  • Hardening
  • Sintering
  • Melting
  • Soldering
  • Rolling
  • Brazing
  • Normalizing

Specifications

  • +5°C to +1200°C operating temperature across three ranges
  • 3µm to 5µm spectral range
  • 0.1% repeatability
  • 0/4mA to 20mA analog output
  • 1.5ms exposure time
  • 6VA maximum power consumption
  • 24VAC/DC power supply
  • IP65 protection rating
  • 195mm x 56mm x 62.5mm dimensions
  • Alignment
    • Laser targeting
    • Through lens sighting
  • Focusable optics
    • 71mm to 90mm
    • 105mm to 150mm
    • 200mm to 440mm
    • 345mm to 4300mm

Sighting

Infographic - Advanced Energy / Impac IPE 140 Pyrometers
Published: 2026-06-30 | Updated: 2026-10-09