Advanced Energy / Impac ISR 6 Pyrometers

Advanced Energy / Impac ISR 6 Pyrometers offer precise non-contact temperature measurement using a two-color (ratio) method. By evaluating two adjacent wavelengths, the devices provide reliable temperature readings from +600°C to +3000°C, even in challenging environments. This approach reduces sensitivity to emissivity variations, improving measurement accuracy for metallic, ceramic, and graphite surfaces. ISR 6 pyrometers maintain performance in conditions where dust, smoke, or contaminants may interfere with traditional single-wavelength sensors. The ratio-based measurement principle ensures stable operation when the target surface characteristics or field conditions vary. ISR 6 Advanced models support connectivity to a PC via an RS485-to-USB interface, allowing engineers to configure settings and monitor performance in real time. Paired with InfraWin software, this Advanced Energy system enables temperature visualization, data logging, and full process analysis.

Features

  • Two-color (ratio) measurement method using adjacent wavelength
  • Fully digital core for sub-ranging and adopted analog output
  • High-quality optics with manual focus capability
  • Robust, stainless steel sensor for harsh environments
  • Four-digit LED screen
  • Excellent optics with manual focus capability
  • Dirty-window warning
  • Alignment
    • Laser targeting
    • Through lens sighting
    • Color TV camera

Applications

  • Steel making
  • Metal processing
  • Solar industry
  • Glass industry
  • Cement industry

Specifications

  • 0.9µm to 1.05µm spectral ratings across two ranges
  • 0/4mA to 20mA analog output
  • +600°C to +3000°C temperature ratings across four ranges
  • 0.15% repeatability
  • 350:1 minimum field-of-view
  • IP65 protection rating meets IEC 60529 standards
  • Stainless steel housing
  • 0 to 500Ω analog output load
  • 2ms response time
  • 24VDC power supply
  • 12-pin connector

Sighting

Infographic - Advanced Energy / Impac ISR 6 Pyrometers
Published: 2026-06-30 | Updated: 2026-10-08