IDEC FT1A SmartAXIS PLC Controllers
IDEC FT1A SmartAXIS PLC Controllers are designed to provide unique features and advanced functions for applications that require limited I/O. These controllers are available in 12, 24, 40, and 48 I/O CPUs. The FT1A controllers feature an embedded RJ45 Ethernet port, Modbus TCP and RTU, embedded smart LCD/keypad, built-in 2-8 analog inputs, and 10A relay contacts. The FT1A SmartAXIS controllers are CE compliant, cULus listed, and class I division 2 rated for hazardous locations.Controller Accessories
The FT1A-PM1 memory cartridge features a communication cartridge for the FT1A series. The FT1A-PC1 cartridge features an RS232C communication adapter for the FT1A series. The FT1A-PC2 cartridge features an RS485 communication adapter for the FT1A series. The FT1A-PC3 cartridge features an RS485 communication adapter for the FT1A series.
Training Kit FT1A Touch Software
The Training-Option1-FT1A software is a 3-day training touch kit software designed to improve Programmable Logic Controllers (PLC) and Human Machine Interface (HMI) knowledge.
Features
- Embedded RJ45 Ethernet port
- Modbus TCP and RTU
- Embedded smart LCD/keypad
- Built-in 2-8 analog inputs
- 10A relay contacts
- Built-in real-time clock
- USB maintenance port
- SD memory for data logging
- 100KHz HSC and outputs
- Class I division 2 hazardous locations
Overview of FT1A Controllers
View Results ( 20 ) Page
| Part Number | Datasheet | Description | Display Type | Output Type | Supply Voltage - Min | Supply Voltage - Max | Number of Outputs | Number of Inputs | Minimum Operating Temperature | Size | IP Rating | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| FT1A-C14SA-B | ![]() |
PLC Controllers 3.8 PLC+HMI Color SourceOutput | LED | Transistor | 24 VDC | 4 Output | 8 Input | - 20 C | 116 mm x 77 mm x 61.6 mm | IP66 | + 55 C | |
| FT1A-H12RC | ![]() |
PLC Controllers SmartAXIS 12I/O CPU AC power | Relay | 100 VAC | 240 VAC | 4 Output | 8 Input | 0 C | 76 mm x 78 mm x 110.3 mm | + 55 C | ||
| FT1A-H24RA | ![]() |
PLC Controllers SmartAXIS 24I/O CPU DC power | Monochrome | Relay | 24 VDC | 8 Output | 16 Input | 0 C | 119 mm x 60 mm x 110.3 mm | + 55 C | ||
| FT1A-C14KA-S | ![]() |
PLC Controllers 3.8 PLC+HMI Color Sink Output | TFT | Transistor | 24 VDC | 6 Output | 8 Input | - 20 C | + 55 C | |||
| FT1A-C14SA-S | ![]() |
PLC Controllers 3.8 PLC+HMI Color SourceOutput | TFT | Transistor | 24 VDC | 6 Output | 8 Input | - 20 C | + 55 C | |||
| FT1A-H12RA | ![]() |
PLC Controllers SmartAXIS 12I/O CPU DC power | Relay | 24 VDC | 4 Output | 8 Input | 0 C | 76 mm x 60 mm x 110.3 mm | + 55 C | |||
| FT1A-C12RA-B | ![]() |
PLC Controllers 3.8 PLC+HMI Color Black Bezel | LED | Relay | 24 VDC | 24 VDC | 4 Output | 8 Input | - 20 C | 116 mm x 77 mm x 57.7 mm | IP66 | + 55 C |
| FT1A-C12RA-S | ![]() |
PLC Controllers 3.8 PLC+HMI Color Silvr Bezel | TFT LCD | Relay | 24 VDC | 4 Output | 8 Input | - 20 C | 104.5 mm x 65.5 mm x 53.7 mm | + 55 C | ||
| FT1A-H24RC | ![]() |
PLC Controllers SmartAXIS 24I/O CPU AC power | Monochrome | Relay | 100 VAC | 240 VAC | 8 Output | 16 Input | 0 C | 119 mm x 78 mm x 110.3 mm | + 55 C | |
| FT1A-B12RA | ![]() |
PLC Controllers SmartAXIS 12I/O CPU DC power | Relay | 24 VDC | 4 Output | 8 Input | 0 C | 70 mm x 60 mm x 110 mm | + 55 C |
Published: 2023-04-17
| Updated: 2023-05-15