New Wire & Cable Management

Heyco® Wire Ducting devices are 2meter PVC pieces engineered to protect and organize large bundles of wires and cables. These devices are wide and thin slotted options for cabling breakout as needed in your configuration. The Heyco wire ducting feature shields cables from impact and prevents a tangled mess. These devices operate at -40°F (-40°C) to 149°F (65°C) operating temperature range. The wire ducting devices are ideal for excellent use in data centers and high-density cabling areas.
-
Heyco Wire Ducting2meter PVC wire ducting pieces engineered to protect and organize large bundles of wires and cables.03-09-2026 -
Heyco SS-Lock Crimpless Sunbundler® Cable TiesCrimpless, PVC-coated stainless steel wire cable ties.31-07-2026 -
HellermannTyton CTPPFR Flame-Retardant Convoluted TubingProvides an efficient method for routing and protecting wire harness assemblies.19-06-2026 -
TE Connectivity Cable Conduits & ConnectorsDesigned to safeguard cables from physical damage, moisture, dust, and chemicals.05-06-2026 -
Würth Elektronik Heat Sink SolutionsDesigned to provide effective thermal management to improve performance and reduce system failure.09-04-2026 -
StarTech Hook-&-Loop Cable Management Ties25ft lengths, keeps cables neat and tidy by binding them together or to a structure.08-04-2026 -
icotek KEL-ERM VARIO Split Multi-Cable Transit FramesKT grommet-based cable entries with variable dividers for maximum flexibility.07-04-2026 -
TE Connectivity Nylon 66 Standard Cable TiesProvides reliable wire harnessing, efficient cable management, and robust industrial bundling.01-04-2026 -
Murrplastik EMC Cable-Entry SystemCoated with a combination of metals for excellent discharge capacity and integrated strain relief.27-03-2026 -
ABB TYPK Ty-Heat™ Cable TiesBuilt from high‑resilience materials such as PEEK to deliver high performance in extreme conditions.23-03-2026 -
TE Connectivity Cable Entry Plates (CEPs)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.26-02-2026 -
Heyco Pass-Through Thermoplastic Rubber GrommetsFeatures a pass-through hole for easy routing and protection through sharp-edged holes.18-02-2026 -
HellermannTyton Connector Clip with Oval Fir TreeProvides a single method to mount connectors to various surfaces in a variety of applications.03-02-2026 -
HellermannTyton WireRail Multi-Slot Adhesive Cable Tie Mounts12" adhesive mounts with eight integrated cable tie slots for fast and flexible cable routing.15-01-2026 -
HellermannTyton FTTT BundleTagsAdhesive-backed cable identification labels designed for fast, accurate bundle tracking and marking.09-01-2026 -
Murrplastik KDL/E+ Cable Entry SystemsDesigned for the insertion of pre-assembled cables with a frame closed at the top.20-11-2025 -
Murrplastik KDT/X Cable Entry GrommetsUtilized to easily route pre-assembled cables into and through control cabinets.18-11-2025 -
Murrplastik KDT/X FDA Cable Entry GrommetsFeatures 1-piece construction and a wide operating temperature range of -40°C to +80°C.18-11-2025 -
Panduit Post Industrial Recycled Cable Ties & MountsManufactured with up to 100% post-industrial PIR nylon 6.6 and resists UV light exposure.05-11-2025 -
HellermannTyton SLRCN Mammoth Mount™ Cable Clips for SolarSolar cable management devices designed for GameChange Solar trackers.31-10-2025 -
Heyco HEYClip™ SunRunner® Nylon Cable ClipsProvides a cost-effective alternative to SunRunner Wire Management Clips.28-10-2025 -
Heyco Crimp-tite EMC CordgripsFor applications requiring EMI protection or EMC, for flexible cord diameters from 0.228" to 0.768".22-10-2025 -
TE Connectivity T2KP High Temperature Polyamide PCB LabelsOptimized for TE thermal transfer printing, enabling consistent, repeatable prints.17-10-2025 -
ABB T&B Liquidtight Systems® Cable Entry PlatesAn efficient way to bring multiple cables into an industrial enclosure with liquid-tight protection.09-10-2025 -
Heyco Crimpless Sunbundler® Cable Ties for SolarCrimpless with no tools required, providing easy installation for solar applications.07-10-2025 -