Infineon Technologies CoolSiC™ 650V G2 Silicon Carbide MOSFETs
Infineon Technologies CoolSiC™ 650V G2 Silicon Carbide MOSFETs leverage silicon carbide's performance capabilities by enabling lower energy loss, which translates into higher efficiency during power conversion. Infineon CoolSiC 650V G2 MOSFETs provide benefits for various power semiconductor applications like photovoltaics, energy storage, DC EV charging, motor drives, and industrial power supplies. A DC fast charging station for electric vehicles equipped with CoolSiC G2 allows for up to 10% less power loss than previous generations while enabling higher charging capacity without compromising form factors.
Features
- Flexible driving voltage and compatible with bipolar driving scheme
- Benchmark gate threshold voltage, VGS(th) = 4.5V
- Robust against parasitic turn-on even with 0V turn-off gate voltage
- Flexible driving voltage and compatible with bipolar driving scheme
- Ultra-low switching losses
- Robust body diode operation under hard commutation events
- .XT interconnection technology for excellent thermal performance
Applications
- SMPS
- Solar PV inverters
- Energy storage and battery formation
- UPS
- EV charging infrastructure
- Motor drives
Videos
Additional Resources
Published: 2024-04-05
| Updated: 2026-02-27