Infineon Technologies KITPSE84EVALTOBO1 PSOC™ Edge E84 Evaluation Kit
Infineon Technologies KITPSE84EVALTOBO1 PSOC™ Edge E84 Evaluation Kit enables applications to use the PSOC Edge E84 series microcontroller (MCU) with multiple onboard multimedia, Machine Learning (ML), and connectivity features, including custom MIPI-DSI displays, audio interfaces, and AIROC™ Wi-Fi® and BLUETOOTH® combo-based connectivity modules.
The evaluation kit carries a PSOC Edge E84 MCU on a SODIMM-based detachable SOM board connected to the baseboard. The MCU SOM delivers 128MB of QSPI Flash, 1GB of octal Flash, 128MB of octal RAM, PSOC 4000T as a CAPSENSE™ co-processor, and onboard AIROC Wi-Fi and Bluetooth combo.
The baseboard has M.2 interface connectors for external radio modules based on AIROC Wi-Fi and Bluetooth combos, as well as external memory. It also features an onboard programmer/debugger (KitProg3), debug headers, a custom display capacitive touch-panel connector, RPi compatible MIPI-DSI custom display connectors, analog and PDM microphones, a headphone connector, a speaker, M.2 (B-key) memory and M.2 (E-key) radio interfaces, Infineon's Shield2Go interface, MIKROE's mikro-BUS™-compatible headers, a 6-axis IMU sensor, a 3-axis magnetometer, a microSD card holder, CAPSENSE buttons and slider, user LEDs, and user buttons.
This evaluation kit helps accelerate time-to-market by simplifying application designs. It also offers comprehensive documentation, a robust ecosystem including ModusToolbox™, Zephyr® OS, and full use of Infineon’s DEEPCRAFT™ AI Suite.
Features
- Arm® Cortex®-M55 CPU with Helium™ DSP
- Advanced ML with Arm Ethos™-U55 NPU
- Low-power Cortex®-M33
- NNLite ultra-low power NPU
- Analog and digital microphones
- State-of-the-art secured enclave
- ModusToolbox™, DEEPCRAFT™, and Zephyr support support
- Integrated programmer/debugger
- Edge AI acceleration for next-gen apps
- End-to-end ML solution with DEEPCRAFT
- Multiple sensors to collect data
- Rich peripheral set to reduce BOM
Applications
- Consumer wearables
- Embedded security for the Internet of Things (IoT)
- Home appliances
- Smart thermostats
- Domestic robots
- Human Machine Interfaces (HMIs)
Kit Contents
- PSOC Edge E84 base board
- PSOC Edge E84 SOM module
- 4.3" capacitive touch display and USB camera module
- USB Type-C® to Type-C cable
- Two proximity sensor wires
- Four stand-offs for Raspberry Pi-compatible display
- Quick start guide
Additional Resources
Board Layout