Infineon Technologies XMC5200 Evaluation Board
Infineon Technologies XMC5200 Evaluation Board (KITXMC52EVKT) is a cost-optimized evaluation kit featuring a device from the XMC5200 series, offered in a 100-pin QFP package. Engineered in an Arduino®-compatible form factor, the Infineon Technologies KITXMC52EVKT supports seamless connectivity with standard Arduino shields, enabling rapid prototyping and hardware expansion. Comprehensive documentation provides detailed guidance on board setup, configuration, and operation.
Features
- XMC5200-F100K1088AA MCU
- Onboard programming/debug via KitProg3
- High-speed CAN transceiver support
- USB-to-UART bridge for connectivity
- User switch, LED, and potentiometer
- Arduino-style headers for shields
- Micro USB for power/programming/data
- 3-pin terminal block for CAN interface
- Two LEDs, one button, one potentiometer
- Ready to go solution
- Comprehensive connectivity options
- Integrated debugging interface
- User-friendly development environment
Applications
- Power tools
- Home appliances
- Industrial motor drives and controls
- Heating, ventilation, and air conditioning (HVAC)
Kit Contents
- KIT_XMC52_EVK evaluation kit card
- USB Type-A to USB Micro-B cable
- Quick start guide
Additional Resources
Board Components
Block Diagram
Board Layout
Published: 2026-01-13
| Updated: 2026-02-24