Infineon Technologies Silicon-on-Insulator (SOI) Gate Driver ICs
Infineon Silicon-on-Insulator (SOI) Gate Driver ICs are level-shift high voltage gate driver ICs for IGBTs and MOSFETs. The SOI technology is a high-voltage, level-shift technology providing unique, measurable, and best-in-class advantages. These include integrated bootstrap-diode (BSD) and industry best-in-class robustness to protect against negative transient voltage spikes. Each transistor is isolated by buried silicon dioxide, which eliminates the parasitic bipolar transistors that are causing latch-up. This technology can also lower the level-shift power losses to minimize device-switching power dissipation. The advanced process allows monolithic high-voltage and low-voltage circuitry construction with technology-enhanced benefits.These Silicon-on-Insulator Gate Drives include the 2ED218x (high current 650V, 2.5A) and 2ED210x (low current 650V, 0.7A) half-bridge SOI gate drivers. Both devices include two package options: DSO-8 and DSO-14.
Features
- Main benefits of Infineon SOI technology
- Immunity to negative transient voltage prevents erratic operation and latch-up while improving reliability
- Low ohmic integrated bootstrap diodes (BSD) have the lowest reverse recovery and forward losses
- Increased efficiency, faster switching, lower temperature, and Increased reliability
- Minimum level-shift losses improve driver efficiency and allow flexible housing designs
- Integrated input filters enhance noise immunity
- 200V, 600V, 650V, and 1200V withstand voltages for each voltage design class providing an operating margin
SOI Gate Drivers Applications
Applications
- Major and small home appliance
- Induction heating
- Motor control and industrial drives
- Battery-operated power tools
- Micro inverter drives
- Servo motor
- Stepper motor
- Light Electric Vehicles (LEV) - e-bikes, e-scooters, e-toys
- Drones, robotic vacuums, personal robotics
- Wireless charging
Thermal Diagrams
Typical Connection Diagram
Parasitic Elements of a Half Bridge
Videos
Resources
- EiceDRIVERâ„¢ Gate Driver IC Selector Guide
- Power and Sensing Selector Guide
- Gate Driver Application Matrix
- Automotive Power Selection Guide
- Advanced Use of Pin EN-/FLT in Gate Driver ICs
- Tips & Tricks for RCIN and ITRIP Function of 6EDL 600V Three-Phase SOI Gate Driver Family
- Advantages of Infineon's High-Voltage Gate Driver ICs (HVICs) Based On Its Silicon-on-Insulator (SOI) Technology
- Robustness of Level Shifter Gate Driver ICs Concerning Negative Voltages
Published: 2020-02-14
| Updated: 2024-10-02