InterFET IF4500 N-Channel JFETs
InterFET IF4500 N-Channel JFETs offer a continuous forward gate current of 10mA and a continuous power dissipation rating of 225mW. The IF4500 JFETs feature a cutoff voltage of less than 1.5V and is available in a TO-72 or SOT23 package. The TO-72 is hermetically sealed. InterFET IF4500 N-Channel JFETs are RoHS compliant and ideal for low voltage and military applications.Features
- InterFET N0450L geometry
- 0.9nV/√Hz typical low noise
- 75mS typical high gain
- 5Ω typical low Rds(on)
- Replacement for IF4510,11
- RoHS compliant
Applications
- Low-noise, high-gain amplifiers
- Military
Layout
View Results ( 3 ) Page
| Part Number | Datasheet | Description | Packaging | Standard Pack Qty |
|---|---|---|---|---|
| IF4500ST3 | ![]() |
JFETs JFET N-Channel -20V Low Noise | Bulk | 25 |
| IF4500ST3TR | ![]() |
JFETs JFET N-Channel -20V Low Noise | Reel | 1000 |
| IF4500T72 | ![]() |
JFETs JFET N-Channel -20V Low Noise | Bulk | 50 |
Published: 2014-07-09
| Updated: 2023-01-20