IXYS High-Side & Low-Side Gate Driver ICs
IXYS High-Side and Low-Side Gate Driver ICs offer 600mA/290mA to 4.5A/4.5A sink/source output current capabilities. The devices feature a wide operating voltage range of 10V to 20V. Protections include undervoltage lockout (UVLO) and shoot-through. IXYS High-Side and Low-Side Gate Driver ICs operate in a -40°C to +125°C temperature range and are available in SOIC-8, -14, -16 industry-standard packages and pin-outs.Features
- Floating high-side driver enables the bootstrap operation to 600V
- 600mA/290mA to 4.5/4.5A sink/source output current capabilities
- Wide 10V to 20V VCC operating voltage range
- UVLO
- Shoot-through protection
- Logic inputs are 3.3V logic level compatible
- Outputs are tolerant to negative transients
- -40°C to +125°C operating temperature range
- SOIC-8, -14, -16 industry-standard packages and pin-outs
Applications
- AC/DC inverters
- Servo motor control
- Power supplies / UPS
- Class-D power amplifiers
- Fuel/water pumps
- Induction cooking
Videos
View Results ( 9 ) Page
| Part Number | Datasheet | Rise Time | Fall Time | Propagation Delay - Max | Package/Case |
|---|---|---|---|---|---|
| LF2106NTR | ![]() |
100 ns | 35 ns | 30 ns | SOIC-8 |
| LF21904NTR | ![]() |
25 ns | 20 ns | 50 ns | SOIC-14 |
| LF2181NTR | ![]() |
40 ns | 20 ns | 35 ns | SOIC-8 |
| LF2110BTR | ![]() |
15 ns | 13 ns | 10 ns | SOIC-16 |
| LF2190NTR | ![]() |
25 ns | 20 ns | 50 ns | SOIC-8 |
| LF2101NTR | ![]() |
70 ns | 35 ns | 50 ns | SOIC-8 |
| LF21064NTR | ![]() |
100 ns | 35 ns | 30 ns | SOIC-14 |
| LF2113BTR | ![]() |
15 ns | 13 ns | 20 ns | SOIC-16 |
| LF21814NTR | ![]() |
40 ns | 20 ns | 35 ns | SOIC-14 |
Published: 2022-02-16
| Updated: 2022-11-01