KEMET 5G Noise Suppression Sheets

KEMET 5G Noise Suppression Sheets offer a 3GHz to 40GHz frequency range, 0.1mm to 1mm thickness, and 240mm x 240mm dimensions. These sheets suppress electromagnetic waves and resonance, limiting the noise generated from the electronic devices. KEMET 5G Noise Suppression Sheets can mitigate quasi-microwave range interference inside FM radios, digital TVs, and optical transceivers.

Features

  • Electromagnetic wave suppression – electromagnetic wave enters through sheet and is suppressed by losing its magnetic structure
  • Resonance suppression – controls high-frequency current and suppresses unwanted electromagnetic resonance by creating impedance
  • Thin, flexible material used in portable equipment
  • Wide range of frequencies available from MHz band to GHz band
  • Virtually no limitation on where it can be used
  • Less time required for installation
  • Easily cuts into any shape
  • RoHS compliant and halogen free
  • Available in SHF band (EFS)

5G Noise Suppression

Infographic - KEMET 5G Noise Suppression Sheets

EFS/ FS Frequency

Performance Graph - KEMET 5G Noise Suppression Sheets
Published: 2020-06-01 | Updated: 2024-06-11