KEMET Resin-Coated Actuators
KEMET Resin-Coated Actuators feature a smaller size than conventional piezoelectric actuators, but produce higher displacements and forces at a low voltage. These multilayer piezoelectric actuators are available in the AE, AER, AL, and AS series. The KEMET actuators are constructed using a proprietary element-structure design and piezoelectric ceramic materials with high electrostrictive coefficients. Specifications include a maximum driving voltage of 150VDC, an insulation resistance of 1MΩ or higher, and ±20% capacitance tolerance. The resin-coated actuators are ideal for a variety of applications, including high-speed valves, wire bonding, control valves, printers, and mirror, lens, and prism alignment.
Features
- Resin-coated design
- Based on proprietary element structure design and piezoelectric ceramic materials with high electrostrictive factors
- Smaller size than conventional piezoelectric actuators, but produces higher displacements and forces at low voltage
- Lineup includes AE, AER, AL, and AS series
Applications
- X-Y-Z-θ stages
- High-speed valves
- Dispensers, including jet dispensers
- Wire bonding
- Microscopy (AFM)
- Micro manipulators
- Autofocus
- Mirror, lens, and prism alignment
- Laser wavelength control
- Vibration sources and control
- Control valves
- Printers
Specifications
- 150VDC maximum driving voltage
- ±20% capacitance tolerance
- 1MΩ or higher insulation resistance
- +85°C or +150°C rated temperature
Overview
Application Guide
Additional Resources
Published: 2026-08-31
| Updated: 2026-09-08