KEMET MIL-PRF-32535 Surface Mount Capacitors

KEMET MIL-PRF-32535 Surface Mount Capacitors are designed to meet demanding high-reliability defense and aerospace applications. These capacitors capitalize on Base Metal Electrode (BME) technology and are qualified under performance specification MIL-PRF-32535 and QPL listed, allowing them to exceed the requirements outlined by DLA. The MIL-PRF-32535 capacitors meet the demand for higher capacitance in a smaller case size by providing a 55-fold increase in capacitance over MIL-PRF-55681 and MIL-PRF-123. The MIL-PRF-32535 Surface Mount Capacitors have a flexible termination option available and capacitance offerings ranging from 39pF to 10μF. 

Features

  • Patented BME technology
  • Standard reliability (M level)
  • High reliability (T level)
  • Flexible termination option available
  • Non-polar device, minimizing installation concerns

Applications

  • Decoupling
  • Bypass
  • Filtering
  • Transient voltage suppression

Specifications

  • Qualified to MIL-PRF-32535 (QPL)
  • 39pF to 10μF capacitance range
  • 4VDC to 100VDC voltage range
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2220 case sizes
  • -55°C to +125°C operating temperature range
Published: 2023-02-06 | Updated: 2025-02-11