KEMET T521 High Voltage Polymer Tantalum Capacitors

KEMET T521 KO-CAP® High Voltage Organic Polymer Tantalum Capacitors feature voltage ratings up to 75V and capacitance values up to 470µF, high ripple current capability, safe failure mode, and low ESR. These T521 capacitors are volumetrically efficient and have stable temperature characteristics. They are lead-free when ordered with 100% Sn termination finish, RoHS compliant, and halogen-free. These components are designed for DC-DC converters, power supply inputs, and higher application voltages such as 12V, 24V, 28V, and 48V input rails. The T521 KO-CAP Series features a Ta anode and Ta₂O₅ dielectric as well as a conductive organic polymer that replaces the traditionally used MnO₂ as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Features

  • Voltage ratings to 63V
  • Volumetric efficiency
  • Stable temperature characteristics
  • Up to 330µF capacitance value
  • High ripple current capability
  • Low ESR
  • High reliability
  • 100% surge content tested
  • Low-profile design
  • Benign failure mode
  • Lead free when ordered with 100% Sn terminations
  • Halogen free and RoHS compliant

Applications

  • High application voltages
    • 12V input rails
    • 24V input rails
    • 28V input rails
    • 48V input rails
  • DC-DC converters
  • Power supply inputs

Construction

Infographic - KEMET T521 High Voltage Polymer Tantalum Capacitors
Published: 2010-01-12 | Updated: 2025-02-21