KEMET VW 80808 Automotive-Grade (FT-CAP) MLCCs
KEMET VW 80808 Automotive-Grade Flexible Termination (FT-CAP) Multilayer Ceramic Capacitors (MLCCs) are ideal for a variety of applications that require proven, reliable performance in harsh environment conditions. These capacitors use flexible termination technology that inhibits the transfer of board stress to the rigid ceramic body, mitigating flex cracks that can result in low IR or short-circuit failures. These KEMET FT-CAP modules are available in X7R Dielectric and High Voltage options, and emphasize the vital and robust nature of capacitors required for the mission and safety of critical automotive subsystems and comply with AEC-Q200 and VW 80808 specifications. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, these flex-robust MLCCs are RoHS compliant, offer up to 5mm of flex-bend capability, and exhibit a predictable change in capacitance with respect to time and voltage.Features
- Complies with VW 80808 specification
- AEC-Q200 automotive qualified
- Superior flex performance (5mm)
- 180pF to 4.7μF capacitance range
- Non-polar device, minimizing installation concerns
- Lead free
- RoHS and REACH compliant
- DC Voltage Ratings
- Up to 250 (X7R Dielectric)
- 500V, 630V, and 1KV (High Voltage)
Applications
- X7R Dielectric
- High current (automobile battery line)
- Circuits (direct battery/power connection)
- Filtering (power plane/bus)
- Control units, sensors, and actuators in motor vehicles
- Electronic and electrical subsystems
- High Voltage
- Direct battery/power circuits
- Filtering (power plane/bus)
- High voltage heaters
- Inverter, DC/DC
- BMS
Construction
Videos
Published: 2019-06-17
| Updated: 2025-01-08