KYOCERA AVX High Q RF/Microwave Capacitors

KYOCERA AVX High Q RF/Microwave Capacitors offer an extended working voltage direct current (WVDC) of up to 7200VDC, 0.1pF to 5100pF capacitance range, and low ESR/ESL. The included series are versatile high Q, high self-resonant multilayer capacitors with high-density porcelain construction for a rugged, hermetic package. These capacitors provide ultra-stable performance, low noise, high self-resonance, and established reliability (QPL). KYOCERA AVX High Q RF/Microwave Capacitors are ideal for various functional and circuit applications.

Features

  • Low ESR/ESL
  • High Q
  • Low noise
  • Ultra-stable performance
  • High self-resonance
  • Established reliability (QPL)

Applications

  • Functional 
    • Bypass
    • Coupling
    • Tuning
    • Impedance matching
    • DC blocking
  • Circuit
    • HF/RF power amplifiers
    • Transmitters
    • Antenna tuning
    • Plasma chambers
    • Medical (MRI coils)
Published: 2021-09-03 | Updated: 2026-09-17