KYOCERA AVX FFLK DC Filtering Film Capacitors
KYOCERA AVX FFLK DC Filtering Film Capacitors feature a capacitance range of 25µF to 3020µF and up to 132A maximum RMS current. These capacitors are ideal for voltages of up to 3800VDC. The FFLK capacitors are designed with an aluminum cylindrical case filled with self-extinguishing thermosetting resin and covered with self-extinguishing plastic in accordance with UL 94V-0. These film capacitors come with M6/10 female connections or M8/20 male connections and are RoHS compliant. The FFLk capacitors are designed to meet 100,000 hours lifetime at rated voltage and +70°C hot-spot temperature while operating within a -40°C to +95°C temperature range. These capacitors are ideal for DC filtering applications such as DC-link in power converters.Features
- Offers solutions for voltage up to 3800VDC
- Covers wide range of voltage and capacitance values
- Controlled self-healing technology
- RoHS compliant
- 100,000-hour lifetime at rated voltage and +70°C hot-spot temperature
- Packaging material
- Aluminum cylindrical case filled with thermosetting resin
- Self-extinguishing thermosetting resin and self-extinguishing plastic per UL 94V-0
- M6/10 female connections or M8/20 male connections
Specifications
- 25µF to 3020µF capacitance range
- 900V to 3800V rated DC voltage
- 45nH to 60nH parasitic inductance at 1MHz
- 40MJ/kg calorific value
- -40°C to 95°C operating temperature range
Dimensions
Published: 2024-11-22
| Updated: 2025-02-24