L-Com HG913P-120V2 Vertical Polarization Panel Antenna
L-com HG913P-120V2 Vertical Polarization Panel Antenna delivers 13dBi gain across 860MHz to 960MHz frequencies with a wide 120° vertical polarization beamwidth. This antenna is known as "cell site" antenna and is designed primarily for service providers in the 900MHz band. The mounting system adjusts from 0° to 18° down tilt. This panel antenna features a heavy-duty plastic radome for all-weather operation. This sector antenna is ideal for WISP cell sites, allowing precise coverage area control through simple adjustment of the antenna down-tilt angle. The 120° beam-width is ideal for covering large service areas. Typical applications include 900MHz Wireless LAN, SCADA, LPWAN, LoRA, IoT, M2M, and 900MHz cellular.
Features
- 20° down-tilt mounting bracket
- Includes mast mounting hardware
- Integral N-female connector
- Vertical polarized
- All weather operation
- 860MHz to 960MHz frequency range
- 18° mechanical tilt
- 1.5:1 input VSWR
- 50Ω impedance
- 13dbi typical gain
- 300W maximum power
- 20dB mimimum front to back ratio
- -40°C to +70°C operating temperature range
Applications
- 900MHz ISM/GSM
- LPWAN, LoRA, IoT, and M2M
- RFID
- SCADA
- ZigBee
Dimensions
Published: 2026-09-23
| Updated: 2026-10-02