L-Com Military Grade OM3 Fiber Optic Patch Cables

L-Com Military Grade OM3 Fiber Optic Patch Cables are built with specialized military-grade fiber cable that features impact and crush resistance. These cables include a rugged Polyurethane jacket that protects against cuts, abrasions, and chemicals. The military-grade patch cables are available in three versions, including Duplex ST, SC, and LC styles. The ST connectorized assemblies feature rust-resistant stainless steel bodies and extra-high-force springs to ensure tight mating even under shock and vibration. These assemblies comply with military requirements and are excellent for use in military vehicles and with field-deployed communications equipment. Typical applications include combat vehicles, industrial Ethernet, military networks, and harsh environment equipment.

Features

  • Assemblies with ST connectors feature ruggedized stainless steel bodies, which resist rust and corrosion
  • Cable meets military requirements for crush and impact resistance, and a rugged Polyurethane jacket protects against cuts, abrasions, and chemicals
  • Military requirement:
    • EIA/TIA-455-25 impact resistance
    • EIA/TIA-455-41 crush resistance
  • Multiple off-the-shelf lengths provide design flexibility, and custom cable configurator can be used to create your own lengths and/or connector combinations
  • Used to connect communications equipment that utilizes ST, SC, or LC OM3, 50/125 10 Gigabit multimode fiber interfaces

Applications

  • Military networks
  • Combat vehicles
  • Harsh environment equipment
  • Industrial Ethernet
Published: 2026-09-22 | Updated: 2026-10-12