TE Connectivity Vehicular MIMO Antennas

TE Connectivity Vehicular MIMO Antennas are multi-port antennas with 4G/LTE ports, dual-band Wi-Fi ports, and a GNSS port. These rugged high-performance antennas offer excellent cross-horizon Wi-Fi and cellular coverage. The vehicular Multiple-Input Multiple-Output (MIMO) antennas feature an active GNSS module that supports GPS, GLONASS, and compass/Beidou navigation systems. The GNSS module covers a frequency range of 1559MHz to 1606MHz and offers excellent out-of-band rejection via 2-stage filtering that provides over 80dB isolation. These MIMO antennas cover the 698-960MHz/1710-2700MHz and 2300-2700MHz/4900-5900MHz frequency ranges with an added global navigational antenna. The vehicular MIMO antennas are housed in a low-profile rugged enclosure that meets IP67, EN61373 shock and absorption, and EN50155 temperature and humidity standards. Typical applications include FirstNet/public safety, passenger fleet, commercial vehicle fleet, and rail transit.

Features

  • Multi-port antennas:
    • 4G/LTE ports
    • Dual-band Wi-Fi ports
    • GNSS port
  • Excellent cross-horizon Wi-Fi and cellular coverage
  • 698-960MHz/1710-2700MHz and 2300-2700MHz/4900-5900MHz frequency ranges
  • Low profile rugged design enclosure
  • GNSS module:
    • Supports GPS, GLONASS, and compass/Beidou navigation systems
    • Covers a frequency range of 1559MHz to 1606MHz
    • Offers excellent out-of-band rejection via 2-stage filtering
  • Meets IP67, EN61373 shock and absorption, and EN50155 temperature and humidity standards

Applications

  • FirstNet/public safety
  • Passenger fleet
  • Commercial vehicle fleet
  • Rail transit
View Results ( 4 ) Page
Part Number Description
VLT69273B2NJ-518A Antennas VEHL PUCK,BLACK,3 PORTS 17FT,LTE,GNSS
VLQ69273B21J-518A Antennas VEHL PUCK,BLACK,4 PORTS 17FT,LTE,WIFI,GN
VLT69273W2NJ-518A Antennas VEHL PUCK,WHITE,3 PORTS 17FT,LTE,GNSS
VLT69273W11J-518A Antennas VEHL PUCK,WHITE,3PORTS 17FT,LTE,WIFI,GNS
Published: 2021-02-05 | Updated: 2025-06-05