LAPP EPIC® H-BE Kits
LAPP EPIC® H-BE Kits are pre-packed rectangular industrial connector kits designed to simplify connector selection. These kits combine mutually adapted connector housing and insert components and are available in multiple contact-count configurations, including 6, 10, 16, and 24 contacts plus PE. The kits incorporate EPIC H-BE screw-termination male inserts with wire protection and matching EPIC H-B hoods. Preconfigured component combinations streamline procurement and installation processes while supporting industrial power and control connectivity requirements. LAPP EPIC H-BE Kits provide a convenient way to implement heavy-duty rectangular connector solutions across a range of industrial applications
Features
- Pre-packed kits containing compatible connector components
- Helps eliminate misplaced or incorrect orders
- EPIC H-BE screw-termination male inserts
- Integrated wire protection
- Matching EPIC H-B hood assemblies
- Multiple contact-count options available
Specifications
- Configurations
- 6+PE for H-BE 6
- 10+PE for H-BE 10
- 16+PE for H-BE 16
- 24+PE for H-BE 24
Published: 2026-10-19
| Updated: 2026-10-19