LEMO Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

B Series Connectors - Standard self-latching, multipole connectors with alignment key features and a secure push-and-pull design, which makes them ideal for semiconductor manufacturing and testing processes. The modular insert configurations include a range of high-density, multipole, or hybrid electrical contacts. The contacts are available in solder, crimp, PCB straight, fiber, fluidic, and even high-voltage types.

F Series Connectors - A high-performance quality interconnection system that is resistant to vibration. Available with an aluminum or brass outer shell, the F series compact connectors are to be used with a heat-shrink boot. These connectors are suitable for fuel pumps, batteries, communications, ECU, and sensors.

M Series Connectors - Lightweight, triple-start ratchet coupling-type connectors constructed for aerospace, avionics, security, military, and heavy-duty applications. M series connectors are smaller in size for the same number of pins than standard MIL 38999 products, and a threaded option allows mounting for a standard MIL-DTL-38999L backshell.

T Series Connectors - Small diameter waterproof push-pull multipole connectors with IP68 index protection and are specifically designed for outdoor applications. They include an inner sleeve and seals to prevent penetration of solids or liquids and have a push-pull latching system, 360° full EMC shielding, and a mechanical key with multiple keys to avoid cross-mating.

Features

  • B Series
    • Push-pull self-latching
    • Multipole 2 to 64 contacts
    • Solder, crimp, or print contacts
    • 8 sizes
    • 13 keying options
    • 9 color codings
    • Over 60 shell types
    • -55°C to +250°C temperature range
  • F Series
    • Push-pull self-latching
    • Multipole 2 to 68 contacts
    • Multi or mixed contacts
    • 8 sizes
    • 4 keying options
    • Compact and lightweight
    • Over 12 shell styles
    • Shielded
    • Crimp or print contacts
    • High vibration resistance
    • High shock resistance
    • IP67 rating
    • -50°C to +200°C temperature range
  • M Series
    • Ratchet coupling mechanism
    • Multipole 2 to 144 contacts
    • Fiber optic contacts
    • High-speed configurations
    • High-power configurations
    • 6 keying options
    • Compact and lightweight
    • 12 shell styles
    • High vibration resistance
    • High shock resistance
    • -50°C to +200°C temperature range
  • T Series
    • Push-pull self-latching
    • Multipole 2 to 32 contacts
    • 5 sizes
    • 4 keying options
    • Compatible with existing B series sockets
    • IP68 rating
    • -55°C to +200°C temperature range
Published: 2022-12-02 | Updated: 2022-12-20