LEMO K Connectors
LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.Features
- Multipole 2 to 64 contacts
- Multi or mixed contacts with:
- Coaxial 1 to 14 contacts
- Fluidic 1 to 14 contacts
- High voltage 1 to 21 contacts
- Fiber optic 1 to 14 contacts
- Thermocouple 2 to 64 contacts
- Nine keying options to avoid cross-mating for connector alignment of similar connectors
- Push-pull self-latching
- More than 28 shell styles
- Solder, crimp, or print (straight or elbow) contacts
- Rugged housing for extreme working conditions
- UL recognized
Specifications
- Shielding:
- >95dB at 10MHz
- >80dB at 1Ghz
- For cable diameters 1mm to 23.5mm
- 360° screening for full EMC shielding
- -55°C to +200°C temperature range
- More than 5000 mating cycles
- IP66 / IP68
Applications
- Audio and video
- Energy and industrial
- Medical
- Test and measurement
Available Connectors
0K SERIES
Works with contact requirements 2 to 9
32AWG to 22AWG
Collets to be used with cable diameter ranges 1mm to 5mm
1K SERIES
Works with contact requirements 2 to 16
32AWG to 18AWG
Collets to be used with cable diameter ranges 1.3mm to 8.5mm
2K SERIES
Works with contact requirements 2 to 32.
32AWG to 12AWG
Collets to be used with cable diameter ranges 1.3mm to 10.5mm
3K SERIES
Works with contact requirements 2 to 30
32AWG to 10AWG
Collets to be used with cable diameter ranges 2.6mm to 15mm
4K SERIES
Works with contact requirements 4 to 48
32AWG to 10AWG
Collets to be used with cable diameter ranges 4.6mm to 23.5mm
5K SERIES
Works with contact requirements 2 to 64
32AWG to 8AWG
Collets to be used with cable diameters ranges 9.6mm to 23.5mm