LITEON SMD Color LEDs
LITEON SMD Color LEDs feature high brightness and are housed in a surface mount package. The LEDs are used with common SMT assembly processes and are compatible with industrial reflow soldering processes. Surface mount lamp LEDs are offered in round and oval lens packages suitable for sign-board applications. The LEDs have a smooth radiation pattern and narrow viewing angle control without adding an optical lens. Advanced epoxy technology has good moisture resistance and UV protection.Features
- High luminous intensity output
- Low power consumption and high efficiency
- Superior resistance to moisture
- Lead-free, Halogen free, and RoHS compliant
- Red AllnGaP 626nm lamp, red diffused package
- Typical viewing angle 100/40°
- MSL3
Applications
- Video message sign
- Traffic sign
- Message sign
View Results ( 13 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| LTLMR4TBTV3DA | ![]() |
Single Colour LEDs Blue SMT Lamp Round 30deg |
| LTWMR4DZ3KA | ![]() |
White LEDs White SMT Lamp Round 30deg |
| LTLMH4ERADA | ![]() |
Single Colour LEDs Red SMT Lamp Oval |
| LTLMR4TGY13DA | ![]() |
Single Colour LEDs Green SMT Lamp Round 30deg |
| LTLMR4EW2DA | ![]() |
Single Colour LEDs Red SMT Lamp Round 20deg |
| LTLMR4TG12DA | ![]() |
Single Colour LEDs Green SMT Lamp Round 20deg |
| LTLMR4YVX3DA | ![]() |
Single Colour LEDs Amber SMT Lamp Round 30deg |
| LTLMH4TGVADA | ![]() |
Single Colour LEDs Green SMT Lamp Oval |
| LTLMR4TCXZ3DA | ![]() |
Single Colour LEDs Cyan SMT Lamp Round 30deg |
| LTLMR4TCY2DA | ![]() |
Single Colour LEDs Cyan SMT Lamp Round 20deg |
Published: 2022-09-28
| Updated: 2025-03-27