Littelfuse CF1S010N & CF1S011N Current Sensors
Littelfuse CF1S010N and CF1S011N Current Sensors offer a very low offset current measurement through a CAN communication interface. The devices use Fluxgate technology, providing high sensing accuracy. The structure supplies galvanic separation between the primary circuit (HV) and the secondary circuit (12V CF1S010N or 24V CF1S011N).
The Littelfuse CF1S010N and CF1S011N Current Sensors are built for energy storage, Battery Management Systems, battery junction boxes,
battery disconnect units, and uninterruptible power supplies.
Features
- Fluxgate technology
- -40°C to +85°C operating temperature range
- +12V DC (CF1S010N) or +24V DC (CF1S011N) unipolar power supply
- CAN communication
- Configurable CAN ID
- Current measurement up to ±1500
- Offset error < 50mA
- Total error <0.5% (over TC range) Unlimited over-current capability
- Standards
- EN 61010-1:2010
- EN IEC 61326-1:2021
Applications
- Energy storage
- Battery management system
- Battery junction box
- Battery disconnect unit
- Uninterruptible power supply
Specifications
- PBT GF30-V0 case material
- 100g ±5% mass
- Cu terminals with Sn plating
- IP41 (IEC 60529) protection degree
Setup Recommendation
Published: 2026-03-27
| Updated: 2026-04-01