Littelfuse FLNR Dual-Element Time-Delay Fuses

Littelfuse FLNR Dual-Element Time-Delay Fuses feature a dual-element design for advanced short circuit and overload protection. Available in indicating and non-indicating versions, Littelfuse FLNR Fuses are ideal for protecting a broad range of circuits, especially those containing motors. The series features a 250VAC/125VDC voltage rating and 0.1A to 600A current range.

Features

Applications

  • Service entrance switches
  • Transformers
  • Switchboard mains and feeders
  • Motor control central mains and motor branch circuits
  • General-purpose circuits

Specifications

  • Voltage rating
    • 250VAC
    • 125VDC
  • 0.1A to 600A current rating
  • 20kA or 200kA interrupting ratings
Published: 2021-09-07 | Updated: 2022-03-11