Littelfuse KC Miniature Leaded Epoxy Coated Thermistors
Littelfuse KC Miniature Leaded Epoxy Coated Thermistors are manufactured using the same state-of-the-art manufacturing techniques as those used to produce Littelfuse precision interchangeable devices. This results in devices with superior long-term reliability characteristics that are especially suitable for temperature measurement, temperature control, and temperature compensation applications. Littelfuse KC Miniature Leaded Epoxy Coated Thermistors are rated to +135°C maximum operating temperature and feature 1mW/°C dissipation constant.Features
- Kynar-insulated lead wires
- Cost-effective
- High reliability
- Epoxy-encapsulated
- Small size
- Fast thermal response time
- Options
- Special lead materials and lengths
- Special encapsulants or probe housings
- Non-standard resistance values and tolerances
- Point matched at specified temperatures
Specifications
- Thermal time constant
- 1s maximum in a well-stirred oil bath
- 10s maximum in still air
- 1mW/°C dissipation constant
- Rated to +135°C maximum operating temperature (R-T Curve "B" devices limited to +100°C maximum)
Videos
Dimensions
Published: 2019-08-21
| Updated: 2023-05-11