Littelfuse SCD1-NR Solid-State Contactors
Littelfuse SCD1-NR Solid-State Contactors are IP20-protected contactors with integrated heatsinking and DIN-rail mounting compatibility. Littelfuse SCD1-NR Solid-State Contactors offer a 600VAC maximum output voltage, a 10A to 30A maximum current output range, and a 280VAC maximum input voltage. The contactors are designed for integration in commercial fryers, industrial heating systems, and automation equipment.
Features
- DIN-rail mounting
- Integrated heatsinking
- 17.5mm housing
- Over-voltage protection
- IP20-protected removable terminal
Applications
- Industrial heating systems
- Filling and sealing machines
- Injection molding
- Industrial ovens
- Packaging machinery
- Automation equipment
- Beverage dispensers
- Commercial fryers
- Air handling units
Specifications
- 10A to 30A maximum current output range
- Zero-cross output switching style
- 600VAC maximum output voltage
- 280VAC maximum input voltage
- 375g weight
Thermal Derating Curves
Dimensions
Wiring Diagram
Equivalent Circuit Block
Published: 2026-09-23
| Updated: 2026-09-23