Littelfuse SiC MOSFETs
Littelfuse SiC MOSFETs are optimized for high-frequency, high-efficiency applications. These robust SiC MOSFETs offer low gate charges, low output capacitance, and low gate resistance for high-frequency switching. These devices also feature extremely low drain-source on-state resistance. The low gate charge and on-resistance of these MOSFETs translate into lower conduction and switching losses, respectively. Littelfuse offers in-house designed, developed, and manufactured SiC MOSFETs with extremely low gate charge and output capacitance, industry-leading performance, and ruggedness at all temperatures. Littelfuse SiC MOSFETs are available in a range of varieties, including 1200V in 80mΩ, 120mΩ, and 160mΩ versions.Features
- Optimized for high-frequency, high-efficiency applications
- Extremely low gate charge and output capacitance
- Low gate resistance for high-frequency switching
- Normally-off operation at all temperatures
- Ultra-low ON-resistance
- Reduction in passive filter components at the system level
- Reduction in size and sophistication of cooling techniques
- Increased power density
Applications
- Electric vehicles
- Industrial machinery
- Renewable energy
- Medical equipment
- Solar inverters
- Switch-mode power supplies
- Uninterruptible power supplies
- Motor drives
- High-voltage DC/DC converters
- Induction heating
Videos
Resources
Published: 2017-10-05
| Updated: 2025-10-09