Littelfuse SMFA Asymmetric TVS Diodes

Littelfuse SMFA Asymmetric TVS Diodes come in a SOD-123FL package and are designed for SIC MOSFET gate protection for asymmetric voltages. These diodes feature low inductance with excellent clamping capability, low dynamic resistance, and a glass-passivated chip junction. Ideal applications for SMFA diodes include AI/data center server power supplies, high-efficiency power for EVI, and high-reliability power supplies for industrial equipment. Littelfuse SMFA Asymmetric TVS Diodes offer a 1µA maximum reverse leakage rating, a 15V to 20V stand-off voltage range, and an operating temperature range of -55°C to +150°C.

Features

  • Low inductance, excellent clamping capability
  • For surface-mounted applicated to optimize board space
  • Typical failure mode is short for over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A
  • Glass passivated chip junction
  • Low dynamic resistance

Applications

  • AI/data center server power supplies
  • High-efficiency power for EVI
  • High-reliability power supplies for semiconductor/industrial equipment

Specifications

  • 1µA maximum reverse leakage rating
  • 15V to 20V stand-off voltage range
  • -55°C to +150°C operating temperature range
  • Recognized compound meeting flammability rating UL 94V-0
  • IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
  • 1W power dissipation on infinite heat sink

Videos

Published: 2024-07-15 | Updated: 2024-11-12