Littelfuse SP3025-04HTG 2.5V, 30A TVS Diode Arrays

Littelfuse SP3025-04HTG 2.5V, 30A TVS Diode Arrays feature a low capacitance to protect high-speed, differential data lines against electrostatic discharge (ESD), cable-discharge events (CDE), electrical fast transients (EFT), and lightning-induced surges. Littelfuse SP3025-04HTG offers a SOT23-6L package and can protect up to four channels up to 30A (IEC 61000-4-5 2nd edition) and up to ±30kV ESD (IEC 61000-4-2). These TVS diode arrays are ideal for high-speed data interfaces, such as 1GbE applications in notebooks, switches, and more.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 30A (tP = 8/20µs)
  • Low 1.7pF typical capacitance at 0V
  • Low 1nA typical leakage current at 2.5V
  • Low operating and clamping voltage
  • Provides protection for two differential data pairs (four channels) up to 30A
  • Halogen free, lead free, and RoHS compliant

Applications

  • 10/100/1000 Ethernet
  • WAN/LAN equipment
  • Desktops, servers, and notebooks
  • Low-voltage differential signaling (LVDS) interfaces
  • Integrated magnetics
  • Smart TVs
  • 2.5G/5G/10G Ethernet

Specifications

  • 30A peak current (tP = 8/20µs)
  • 2.5V reverse standoff voltage
  • 7V typical breakdown voltage
  • 9V typical clamp voltage
  • ±30kV minimum ESD withstand voltage
  • -40°C to +125°C operating temperature range

Functional Block Diagram

Block Diagram - Littelfuse SP3025-04HTG 2.5V, 30A TVS Diode Arrays
Published: 2020-01-08 | Updated: 2024-06-11