Littelfuse SP432x-01WTG TVS Diodes
Littelfuse SP432x-01WTG TVS Diodes provide ultra-low capacitance, bidirectional, and a high level of protection for 1 channel electronic equipment. These TVS diodes feature a typical capacitance of 0.3pF, ensuring excellent signal integrity on electronic interfaces, such as DisplayPort, Thunderbolt, and high-speed USB. The SP432x-01WTG TVS diodes safely absorb repetitive ESD strikes at ±12kV and ±14kV (contact discharge (IEC 61000-4-2) without performance degradation. These Transient Voltage Suppression (TVS) diodes are halogen and lead-free, and are RoHS compliant. Typical applications include cell phones, computing, displayport, thunderbolt, S-ATA, MIPI, and USB 2.0 to 4.0.
Features
- 0.3pF ultra low capacitance (typical at VR=0V)
- 50nA (maximum) low leakage current at 24V
- Maximum surge tolerance, IEC 61000-4-5, 2nd edition, 6A (8/20μs)
- Space-efficient 0201
- ESD, IEC 61000-4-2, ±12kV and ±14kV contact, ±16kV Air
- Halogen and lead-free
- RoHS compliant
Applications
- Cell phones
- Computing
- DisplayPort
- MIPI
- Thunderbolt
- S-ATA
- USB 2.0 to 4.0
Specifications
- Reverse standoff voltage:
- 24V maximum (SP4324-01WTG)
- 20V typical (SP4320-01WTG)
- Typical breakdown voltage (IR=1mA):
- 28V (SP4324-01WTG)
- 24V (SP4320-01WTG)
- 10nA to 50nA reverse leakage current VR=24V
- 6A peak current (tp= 8/20μs)
- -40°C to 125°C operating temperature range
Block Diagram
Mechanical Diagram
Datasheets
Published: 2025-12-10
| Updated: 2026-01-12