Littelfuse SP712 640W Asymmetrical TVS Diode Array
Littelfuse SP712 TVS Diode Array is designed to protect RS-485 applications with asymmetrical working voltages (-7V to 12V). The 640W diode offers protection from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning-induced surges. The diode can absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation. The Littelfuse SP712 TVS Diode Array can safely dissipate up to 20A of 8/20μs induced surge current (IEC 61000-4-5) with very low clamping voltages and is AEC-Q101 qualified.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 20A (tP=8/20μs)
- -7V to 12V working voltage
- AEC-Q101 qualified
- Low clamping voltage
- Low leakage current
- Halogen-free, lead-free, and RoHS compliant
- Moisture Sensitivity Level (MSL) 1
Applications
- RS-485
- Fieldbus
- Modbus
- Profibus
- DMX512
- Security systems
- Automated teller machines (ATMs)
- Lighting control - DALI
- Communication equipment
Pinout & Block Diagram
RS-485 Application Example
Published: 2020-02-17
| Updated: 2024-06-13