Analog Devices / Maxim Integrated MAX31329 Shield
Analog Devices MAX31329 Shield is a fully assembled and tested PCB that is designed to provide an evaluation platform for MAX31329 RTC. The MAX31329 RTC is a low-cost, I2C Real-Time Clock (RTC) with an integrated crystal oscillator and a crystal. The shield operates from 1.6V to 5.5V single supply, either from a USB or an external power supply. The device incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The Analog Devices MAX31329 shield provides the hardware and software user interface (GUI) to evaluate the MAX31329 RTC. The device connects to the PC through a MAX32625 PICO board and a Micro-USB cable.Features
- Easy evaluation of the MAX31329 RTC
- 1.6V to 5.5V single-supply voltage range
- Proven PCB layout
- Fully assembled and tested
Kit Contents
- Assembled MAX32625 PICO controller board
- Micro-USB cable
- Assembled circuit board including MAX31329ELB+
Required Equipment
- One pico ammeter for measuring the current
- One oscilloscope and one oscilloscope probe
- One PC or laptop with Microsoft Windows® 7 or later
- One USB Type-A male to Micro-USB Type-B male cable
- One assembled and programmed MAX32625 PICO board
- One MAX31329 shield
PCB Layout Diagrams
Additional Resource
Published: 2021-09-08
| Updated: 2023-04-17