Maxim MAX16841 Dimmable Offline LED Driver

Maxim MAX16841 Dimmable Offline LED Driver

Maxim MAX16841  Offline LED Driver provides flicker-free dimming from maximum down to zero light intensity. The wide input voltage range of 90VAC to 265VAC makes it suitable for LED designs worldwide. The device can be used to replace incandescent and halogen lamps without compatibility issues of previously installed dimmers. Electrolytic capacitor-free operation prolongs the life of the LED lamps and saves space and cost as well. The MAX16841 Dimmable Offline LED Driver from Maxim features thermal shutdown, current limit, open LED protection, and V CC undervoltage lockout.

Features
  • Smooth Dimming with Leading (Triac) and Trailing-Edge Dimmers
  • Active Power Factor Correction
  • Nonisolated (e.g., Buck) and Isolated (e.g, Flyback) Topologies
  • Universal 90V to 264V AC Input Range
  • Constant Frequency-Control Scheme Maximizes Efficiency at High and Low AC Line Voltage
  • Constant Power Control, with No Need for Optical Couplers
  • Very-Low Quiescent Current
  • Output Open and Short Protection
  • Thermal Shutdown
  • Available in an 8-Pin SO Package
Maxim Video from YouTube

Unable to view this video? Click to send a link to another source.

  • Maxim Integrated
  • Lighting
  • LED Drivers|Optoelectronics|Drivers
Published: 0001-01-01 | Updated: 0001-01-01