MEAN WELL IRM-03 3W Single-Output AC-DC Power Supplies

MEAN WELL IRM-03 3W Single-Output AC-DC Power Supplies can be soldered onto the PCB boards of electronic instruments or industrial automation equipment. These 37mm x 24mm x 15mm power supplies allow an 85VAC to 305VAC universal input voltage range. The phenolic case and fully potted silicone enhance heat dissipation while meeting anti-vibration demands up to 5G. MEAN WELL IRM-03 3W Single-Output AC-DC Power Supplies offer up to 80% high efficiency and <0.075W no-load power consumption to fulfill regulations for the low-power consumption requirement for electronics. The IRM-03 series is available in module units or SMD types.

Features

  • Can be soldered onto the PCB boards of electronic instruments or industrial automation equipment
  • Universal AC input / Full range
  • <0.075W no-load power consumptionĀ 
  • Compact size of 37mm x 24mm x 15mm
  • Cooling by free air convection
  • Complies with EN55032 Class B without additional components
  • Short circuit, overload, and overvoltage protection
  • Class II isolation
  • 3-year warranty

Applications

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic devices

Block Diagram

Block Diagram - MEAN WELL IRM-03 3W Single-Output AC-DC Power Supplies
Published: 2016-03-01 | Updated: 2022-03-11