MEAN WELL XBG-160 160W Constant Power Mode LED Drivers
MEAN WELL XBG-160 160W Constant Power Mode LED Drivers feature a patented circular metal housing design with a constant power-mode operation and an input voltage from 100VAC to 305VAC. These drivers offer a three-in-one dimming function that can be easily adjusted. MEAN WELL XBG-160 160W LED Power Supplies are rated IP67 and recover automatically after the temperature goes down or the fault condition is removed. These power supplies are ideal for industrial indoor/outdoor applications, including LED bay, stage, spotlighting, and explosion-proof lighting.Features
- Protection from short circuit, overvoltage, and over-temperature
- 100VAC to 305VAC mains input
- Circular shape with patented metal housing design
- IP67 rating
- AC input cable with waterproof connector
- Built-in active Power Factor Correction (PFC) function and constant power mode
- 6kV/4kV surge protection
- Lifetime of at least 50,000 hours
- 5-year warranty
Applications
- LED bay, stage, and spot lighting
- Explosion-proof lighting
- Type HL LED drivers for Class 1, Division 2
Block Diagram
Published: 2019-03-28
| Updated: 2023-08-25