Microchip Technology EV10E69A CryptoAuth TrustMANAGER Dev Board
Microchip Technology EV10E69A CryptoAuth TrustMANAGER Development Board is a variant of the CryptoAuth Trust Platform Board and part of the CryptoAuthentication™ evaluation kits portfolio. The board contains the ECC608-TMNGTLS Trust Manager device, a pre-provisioned variant of the ECC608. The ECC608-TMNGTLS device will work with the keySTREAM™ Software-as-a-Service (SaaS) powered by Kudelski IoT. The device comes pre-provisioned with a birth certificate and associated private key. When deployed in the marketplace, the IoT device containing the ECC608-TMNGTLS will connect to the keySTREAM SaaS, which will give ownership of the IoT device to the intended owner by provisioning the device “in-field” with its custom PKI, symmetric keys, and data.
CryptoAuth TrustMANAGER comprises a Microchip SAM D21 microcontroller configured as the main MCU. It comes pre-programmed with Microchip's Secure Computing Group (SCG) kit protocol. This protocol facilitates communication between the Crypto Authentication device(s) and the host MCU over the USB HID interface. The status LED indicates the data transfer between the secure element(s) and the host MCU.
Features
- ATSAMD21E18A Host MCU pre-programmed with kit protocol firmware
- Latest Firmware: Revision 3.2.1
- Recommended to be used With CryptoAuthLib version 3.4.0 or later
- 1x ECC608-TMNGTLS Trust Manager Secure Authentication IC
- Onboard debugger helps to read the debug information from the MCU and allows for the reprogramming of the firmware
- Dual-port USB Hub passes data between upstream and downstream devices
- Compatible with Microchip Development Platforms - MPLAB X and Microchip Studio
- Kit name identified by software as CryptoAuth Trust Manager
- USB connector for easy connection to the PC
- DIP switches for easy switching of the SDA lines between the onboard device and mikroBUS header
- Supports mikroBUS for easy connection to Mikroe add-on boards
- Supports I2C for the secure elements and I2C, SPI, and UART for the Mikroe add-on boards
- User-defined switch for application input
- 3x user-defined LEDs (R/G/B) that can be programmed to work with various applications and demos
- RoHS and REACH compliant
Required Equipment
- Windows 7 or Windows 10 operating system for use with MPLAB X or Microchip Studio
- Linux or Windows for use with Python tools
- Python 3.8 or later
Components
Block Diagram